
Single-position discrete signal and power socket contact for cable-to-board applications. Features a straight, surface mount orientation with a press-fit termination. Rated for 5A contact current, utilizing gold-plated copper contacts with 30um plating. Designed for board thicknesses up to 2.36mm and PCB thicknesses of 3.18mm, operating within a temperature range of -85°C to 257°C. Packaged on tape and reel for automated assembly.
TE Connectivity 1-5645955-2 technical specifications.
| Board Thickness | 2.36mm |
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 1.91mm |
| ELV | Compliant |
| Flange Diameter | 0.075inch |
| Lead Free | Lead Free |
| Length | 0.184inch |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| PCB Thickness | 3.18mm |
| Plating Thickness | 30um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 2 |
| Socket Depth | 4.32mm |
| Termination | Press-Fit |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5645955-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.