Discrete socket contact for power applications, designed for cable-to-board connectivity. Features a copper contact material with tin plating, rated for 6.5A current. Supports board thicknesses of 3.18mm and offers a straight orientation with a press-fit termination. Operating temperature range from -85°C to 257°C, with RoHS and ELV compliance. Packaged in tape and reel for surface mount applications.
TE Connectivity 1-5645986-1 technical specifications.
| Board Thickness | 3.18mm |
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 6.5A |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 2.03mm |
| ELV | Compliant |
| Flange Diameter | 0.08inch |
| Inside Diameter | 840um |
| Lead Free | Lead Free |
| Length | 0.29inch |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| PCB Thickness | 3.18mm |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 3 |
| Socket Depth | 6.6mm |
| Termination | Press-Fit |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5645986-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.