88-position, 10-row, 11-column male backplane connector with 2mm pitch. Features straight, through-hole mounting with press-fit termination. Constructed with bronze contacts and gold plating, housed in grey material with UL94 V-0 flammability rating. Operates within a temperature range of -55°C to 125°C. RoHS compliant and ELV compliant.
TE Connectivity 1-5646513-9 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 24.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 11 |
| Number of Positions | 88 |
| Number of Rows | 10 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5646513-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.