TE Connectivity 1-569479-1 technical specifications.
| Color | Beige |
| Contact Plating | Tin, Lead |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-569479-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.