This grey connector tool has a depth of 13.97mm, a height of 16.51mm, and a length of 23.11mm. It features a wire/cable diameter of 5.33mm. The tool is packaged in cartons of 1000 units and is compliant with RoHS regulations.
TE Connectivity 1-569875-0 technical specifications.
| Color | Grey |
| Depth | 13.97mm |
| Height | 16.51mm |
| Length | 23.11mm |
| Package Quantity | 1000 |
| Packaging | Carton |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 5.33mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-569875-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.