TE Connectivity 1-569921-0 technical specifications.
| Color | Multiple |
| Length | 10foot |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-569921-0 to view detailed technical specifications.
No datasheet is available for this part.