TE Connectivity 1-57013-0 technical specifications.
| Cable Pitch | 0.635mm |
| Package/Case | 100 |
| Conductor Material | Copper |
| Number of Conductors | 50 |
| Packaging | Roll |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-57013-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.