
TE Connectivity 1-57013-3 technical specifications.
| Cable Pitch | 0.635mm |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 152m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-57013-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.