
TE Connectivity 1-57013-7 technical specifications.
| Cable Pitch | 0.635mm |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Depth | 25.4mm |
| Impedance | 80R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Cable |
| Number of Conductors | 40 |
| Number of Cores | 40 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-57013-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
