
40-conductor, 1.27mm pitch ribbon cable featuring copper conductors with 34AWG strand size. This unshielded cable offers a 2.5A current rating and 300V voltage rating, with a maximum operating temperature of 105°C. Key electrical specifications include 89 Ohm impedance and 16.2pF capacitance. Insulated with grey PVC, the cable is supplied on a tape and reel for efficient handling.
TE Connectivity 1-57034-4 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 16.2pF |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 2.5A |
| ELV | Compliant |
| Height | 0.039inch |
| Impedance | 89R |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 152.4m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Number of Strands | 7 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Propagation Delay | 1.44ns |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 34AWG |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 2inch |
| Wire/Cable Diameter | 50.76mm |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-57034-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.