
16-conductor, 28AWG flat ribbon cable with 1.27mm pitch, featuring copper conductors and tin contact plating. This unshielded cable, constructed with PVC insulation and a polyvinyl jacket, offers a 105 Ohm impedance and 45pF capacitance. Rated for 300V DC, it operates between -20°C and 105°C and is supplied on a tape and reel for 30m lengths.
TE Connectivity 1-57040-6 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 45pF |
| Package/Case | 100 |
| Color | Grey, Red |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Depth | 20.32mm |
| ELV | Compliant |
| Impedance | 105R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Lead Free | Lead Free |
| Length | 30m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 16 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-57040-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
