TE Connectivity 1-57040-9 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Grey, Red |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-57040-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.