10-conductor, 28AWG ribbon cable featuring 1mm pitch and 80 Ohm impedance. Constructed with copper conductors and PVC insulation, this unshielded cable offers a 2A current rating and 150V voltage rating. Operating within a -20°C to 105°C temperature range, it is RoHS compliant and supplied on a tape and reel for efficient assembly.
TE Connectivity 1-57051-9 technical specifications.
| Cable Pitch | 1mm |
| Capacitance | 28pF |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 2A |
| ELV | Compliant |
| Height | 0.031inch |
| Impedance | 80R |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 152.4m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Strands | 7 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Propagation Delay | 1.58ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 28AWG |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| Width | 0.394inch |
| Wire/Cable Diameter | 10.03mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-57051-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.