High-speed fine-pitch connector with 114 positions and 2 rows, featuring a 0.64mm pitch. This straight, shrouded header offers a 2.54mm mating interface and a 20mm mated stacking height. Constructed with a copper alloy contact material and gold plating, it supports a contact current rating of 1A and an overall current rating of 7.6A, with a maximum AC voltage rating of 30V. Operating across a temperature range of -55°C to 125°C, this black, RoHS-compliant component is designed for PCB mounting via solder termination, supporting both surface mount and through-hole configurations.
TE Connectivity 1-5767003-1 technical specifications.
| Color | Black |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Depth | 8.72mm |
| Height | 10.64mm |
| Housing Color | Black |
| Length | 50.8mm |
| Mated Stacking Heights | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount, Through Hole, PCB |
| Number of Contacts | 114 |
| Number of Poles | 114 |
| Number of Positions | 114 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 0.64mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MICTOR |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| Width | 5.28mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5767003-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.