High-speed fine-pitch connector, male, straight orientation, featuring 228 positions and 2 rows with a 0.64mm pitch. This connector utilizes copper alloy contacts with gold plating, offering a current rating of 7.6A and a voltage rating of 30V AC/DC. Designed for surface mount and through-hole termination with solder, it operates within a temperature range of -55°C to 125°C and boasts a flammability rating of UL94 V-0. The black housing has a depth of 8.72mm and a length of 88.9mm, with a mated stacking height of 20mm. RoHS and ELV compliant.
TE Connectivity 1-5767003-3 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Depth | 8.72mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 88.9mm |
| Mated Stacking Heights | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 228 |
| Number of Positions | 228 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 0.64mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MICTOR |
| Termination | Solder |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5767003-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.