High-speed fine-pitch connector with 152 positions, including 4 power and 152 signal contacts. Features a 0.64mm pitch and 2.54mm pitch for board-to-board applications, supporting data rates up to 10Gbps with differential signaling. Contact material is copper alloy with tin, matte plating and nickel underplate, rated for 11.5A. This vertical, shrouded header is designed for surface mount termination with a 14.91mm height and 18mm stack height, operating from -55°C to 125°C. Housing is black, UL94 V-0 flammability rated, and the product is RoHS compliant.
TE Connectivity 1-5767153-1 technical specifications.
Download the complete datasheet for TE Connectivity 1-5767153-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.