10-conductor, 30AWG ribbon wire cable, featuring a 2.54mm pitch and 5A current rating. Constructed with copper conductors and PVC insulation, this unshielded cable operates within a -20°C to 105°C temperature range and boasts a 300V voltage rating. It is RoHS compliant and available in a 250m length on tape and reel packaging.
TE Connectivity 1-57748-0 technical specifications.
| Approvals | UL, CSA |
| Cable Pitch | 2.54mm |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 5A |
| ELV | Compliant |
| Height | 1.3mm |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 250m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 10 |
| Number of Strands | 7 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 30AWG |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 25.4mm |
| Wire/Cable Diameter | 0.051inch |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-57748-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.