TE Connectivity 1-57825-4 technical specifications.
| Color | Green |
| Conductor Material | Copper |
| Insulation Diameter | 0.195inch |
| Insulation Material | Plastic |
| Insulation Thickness | 0.015inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 4.42mm |
| Package Quantity | 25 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | 520 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-57825-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.