
TE Connectivity 1-582118-4 technical specifications.
| Body Material | Nylon, Polyamide, PA66 |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin, Bright |
| Contact Post Length | 0.13inch |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Yellow |
| Insulation | Mating End Insulated |
| Lead Free | Contains Lead |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-582118-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
