TE Connectivity 1-582156-9 technical specifications.
| Color | Natural |
| ELV | Compliant |
| Lead Free | Lead Free |
| Military Standard | MIL-DTL-21097 |
| Mount | Standard |
| Number of Positions | 1 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP-BLADE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-582156-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.