10-position, straight, male wire housing for crimp and IDC applications. Features copper alloy contacts with tin plating, a 4.06mm pitch, and a 30V AC maximum voltage rating. Constructed with a natural colored nylon housing and insulation, this component operates within a temperature range of -55°C to 125°C. Designed for cable mounting with a 54.74mm length.
TE Connectivity 1-582305-9 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 54.74mm |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 4.06mm |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 53 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-582305-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.