
Standard & High-Density Card Edge Connector, 17 positions, 2.54mm pitch, right-angle, solder termination. Features male blade contacts with gold plating over metal, 3.05mm post length, and a rectangular contact shape. Operates within a temperature range of -65°C to 125°C with a 30V AC maximum voltage rating. Includes mounting ears and a glass insulation material, with a 0.063-inch PCB thickness compatibility.
TE Connectivity 1-582390-1 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Contact Shape | Rectangular |
| Contact Type | Male Blade |
| Depth | 21.84mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Green |
| Insulation Material | Glass |
| Length | 60.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 30V |
| Mounting Ears | Yes (With) |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 2.54mm |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | AMP-BLADE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-582390-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.