
29 AMP BLADE HDR ASSY, a right-angle, through-hole mounted header assembly featuring 29 positions across two rows. This male connector utilizes gold-plated metal blade pin contacts with a 3.05mm post length and a 2.54mm pitch. Designed for robust connections, it operates within a temperature range of -65°C to 125°C and is RoHS and ELV compliant. The green housing includes mounting ears for enhanced stability.
TE Connectivity 1-582390-3 technical specifications.
| Color | Green |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Contact Type | Blade Pin |
| Depth | 21.84mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 91.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Mounting Ears | Yes (With) |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 2.54mm |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.125inch |
| Series | AMP-BLADE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-582390-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.