41-position, 2-row card edge connector featuring a right-angle, through-hole mounting orientation with a 2.54mm pitch. This male connector utilizes gold-plated metal contacts with a 3.05mm contact post length and a rectangular shape. Designed for board-to-board applications, it operates within a temperature range of -65°C to 125°C and has a maximum AC voltage rating of 30V. The green, glass-filled insulation material supports a PCB thickness of 0.063 inches, and the connector includes mounting ears for secure attachment.
TE Connectivity 1-582390-5 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Contact Shape | Rectangular |
| Contact Type | Male Blade |
| Depth | 21.84mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Green |
| Insulation Material | Glass |
| Length | 121.66mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 30V |
| Mounting Ears | Yes (With) |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 6 |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 2.54mm |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | AMP-BLADE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-582390-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.