
41-position, 2-row card edge connector featuring a 2.54mm pitch and right-angle, through-hole mounting. Blade pin contacts with gold plating ensure reliable connectivity, supported by a 3.05mm contact post length. Operating within a -65°C to 125°C temperature range, this connector is designed for solder termination and meets MIL-DTL-21097 standards. The green housing is constructed from metal, with a total length of 121.66mm and a depth of 21.84mm.
TE Connectivity 1-582843-2 technical specifications.
| Color | Green |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Contact Type | Blade Pin |
| Depth | 21.84mm |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 121.66mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-21097 |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Positions | 41 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 240 |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 2.54mm |
| Preloaded | Yes |
| RoHS Compliant | No |
| Row Spacing | 0.125inch |
| Series | Military, MIL-DTL-21097, AMP-BLADE |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-582843-2 to view detailed technical specifications.
No datasheet is available for this part.