35-position, 2-row card edge connector with a 2.54mm pitch. Features right-angle, solder termination with male blade contacts and gold plating for mating. Designed for PCB mounting with a 2.36mm thickness, offering a 0.152-inch contact post length. Operates within a temperature range of -65°C to 125°C and has a 30V AC voltage rating. Compliant with MIL-DTL-21097 military standards.
TE Connectivity 1-582843-6 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Post Length | 0.152inch |
| Contact Shape | Rectangular |
| Contact Type | Male Blade |
| Depth | 21.84mm |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Green |
| Insulation Material | Glass |
| Length | 106.42mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-21097 |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 30V |
| Mounting Ears | Yes (With) |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 6 |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 2.36mm |
| Pitch | 2.54mm |
| Preloaded | Yes |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-21097, AMP-BLADE |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-582843-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.