47-position, 2-row right-angle male header assembly featuring gold-plated metal blade pin contacts with a 0.152-inch contact post length and 2.54mm pitch. Designed for through-hole mounting with mounting ears, this component operates within a temperature range of -65°C to 125°C and is compliant with MIL-DTL-21097 military standards. The green housing is constructed for solder termination and supports a PCB thickness of 2.36mm.
TE Connectivity 1-582843-8 technical specifications.
| Color | Green |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Post Length | 0.152inch |
| Contact Type | Blade Pin |
| Depth | 21.84mm |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Lead Length | 3.8608mm |
| Length | 142.82mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-21097 |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Mounting Ears | Yes (With) |
| Number of Contacts | 47 |
| Number of Positions | 47 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 2.36mm |
| Pitch | 2.54mm |
| Preloaded | Yes |
| RoHS Compliant | No |
| Row Spacing | 0.125inch |
| Series | Military, MIL-DTL-21097, AMP-BLADE |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-582843-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.