TE Connectivity 1-5830613-4 technical specifications.
| Assembly Length | 48inch |
| Package/Case | Molded |
| Color | White |
| ELV | Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage | 15kV |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5830613-4 to view detailed technical specifications.
No datasheet is available for this part.