
Female signal contact, cable mount, straight orientation, with a 2.54mm pitch. Features bronze contact material with gold plating, rated for 5A current and operating temperatures from -55°C to 105°C. Designed for wire gauges between 24AWG and 28AWG, with a 1.4mm insulation diameter. Packaged in strips of 7000 units, this RoHS and ELV compliant component is unshielded.
TE Connectivity 1-583616-0 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 2.03mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.4mm |
| Lead Free | Not Applicable |
| Length | 17.52mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Strip |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | TWIN LEAF |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-583616-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.