
100-position, 2-row male pin header for wire-to-board applications. Features a 1.9mm pitch and straight, solder termination. Contacts are brass with gold plating for mating surfaces, offering a square contact shape and 5.08mm post length. Designed for straddle mount with a blue housing and insulation, operating within a -65°C to 125°C temperature range.
TE Connectivity 1-583697-0 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 5.08mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Gasket | No (Without) |
| Gender | Male |
| Housing Color | Blue |
| Insulation Color | Blue |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2 |
| Packaging | Bulk |
| Pitch | 1.9mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | 750 BOX |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-583697-0 to view detailed technical specifications.
No datasheet is available for this part.
