50-position, 2-row shrouded box header with a 1.9mm pitch. Features male pin contacts with a square shape and gold plating over brass for mating. Designed for straight orientation and straddle mount termination with solder. Operates within a temperature range of -65°C to 125°C, with blue housing and insulation.
TE Connectivity 1-583697-6 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 5.08mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gasket | No (Without) |
| Gender | Male |
| Housing Color | Blue |
| Insulation Color | Blue |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.9mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | 750 BOX |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-583697-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.