Rectangular connector wire housing for crimp termination, featuring 50 positions across 2 rows with a 2.54mm pitch. This straight, cable-mount housing supports a 5A contact current rating and operates within a -55°C to 105°C temperature range. Constructed with glass insulation and a black housing, it meets UL94 V-0 flammability standards and is RoHS compliant. Designed for free-hanging applications, it includes mating alignment without mating retention.
TE Connectivity 1-583717-1 technical specifications.
| Card Thickness | 1.78mm |
| Color | Black |
| Contact Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.75inch |
| Housing Color | Black |
| Insulation Material | Glass |
| Lead Free | Not Applicable |
| Length | 2.8inch |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TWIN LEAF |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-583717-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.