TE Connectivity 1-583717-5 technical specifications.
| Total Number of Contacts | 40 |
| Contact Gender | FEMALE |
| Manufacturer Series | 583717 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 1-583717-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.