
17-position, 2-row, straight header receptacle for board-to-board applications. Features a 2.54mm pitch and accepts 1.78mm card thickness. Rated for 5A contact current and operates within a -55°C to 105°C temperature range. Constructed with a black, UL94 V-0 flammability rated glass-filled insulation material. Includes mating alignment and mating connector lock features.
TE Connectivity 1-583861-1 technical specifications.
| Card Thickness | 1.78mm |
| Color | Black |
| Contact Current Rating | 5A |
| Depth | 19.05mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.75inch |
| Housing Color | Black |
| Insulation Material | Glass |
| Lead Free | Not Applicable |
| Length | 2.53inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 34 |
| Number of Positions | 17 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 275 |
| Packaging | Box |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TWIN LEAF |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-583861-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.