
This connector features 50 positions in a 2-row configuration with a straight orientation. It is designed for panel mounting and has a black housing with a glass insulation material. The connector is compliant with ELV and RoHS regulations and has a flammability rating of UL94 V-0. It operates within a temperature range of -40°C to 85°C and is available in bulk packaging.
TE Connectivity 1-583861-7 technical specifications.
| Card Thickness | 1.78mm |
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Glass |
| Lead Free | Not Applicable |
| Length | 84.58mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | TWIN LEAF |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-583861-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.