28 position, 2-row straight card edge connector with 56 contacts. Features a 2.54mm pitch and a 5A contact current rating. Operates within a temperature range of -55°C to 105°C. Housing is black, UL94 V-0 flammability rated, and includes mating alignment and connector lock. Terminated via crimp.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-583861-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.75inch |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 3.63inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 56 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 175 |
| Packaging | Carton |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-583861-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.