TE Connectivity 1-592616-2 technical specifications.
| Contact Material | Copper Alloy |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TJS (Terminal Junction System) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-592616-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.