TE Connectivity 1-592629-2 technical specifications.
| Package/Case | Module |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Number of Contacts | 21 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | TJS (Terminal Junction System) |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-592629-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.