TE Connectivity 1-593327-3 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Gold |
| ELV | Compliant |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Ports | 1 |
| Number of Positions | 44 |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-593327-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.