TE Connectivity 1-5953497-0 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Durability | 30000Cycles |
| ELV | Compliant |
| Height | 4.05mm |
| Housing Color | Black |
| Mount | Cable, Panel, Front |
| Number of Positions | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Strain Relief | Yes (With) |
| Termination | IDC |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5953497-0 to view detailed technical specifications.
No datasheet is available for this part.