TE Connectivity 1-601806-1 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Length | 914.4mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | FLEXI-BLOCK #8 |
| Width | 33.27mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-601806-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.