
TE Connectivity 1-601967-2 technical specifications.
| Contact Type | N/A |
| ELV | Not Applicable |
| Gender | Male |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ARINC 600 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-601967-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
