
TE Connectivity 1-601967-6 technical specifications.
| ELV | Not Applicable |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multimate II |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-601967-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
