
TE Connectivity 1-603231-9 technical specifications.
| Approvals | UL |
| Body Material | Nylon |
| Color | Natural |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 4.36inch |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bag |
| Series | AMP-TY |
| Thickness | 1.07mm |
| Width | 2.52mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-603231-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.