TE Connectivity 1-604100-1 technical specifications.
| Color | Blue |
| Current | 15A |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Number of Circuits | 1 |
| Number of Rows | 2 |
| Number of Wire Entries | 2 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Series | FLEXI-BLOCK® |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-604100-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.