
TE Connectivity 1-608036-2 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Package/Case | 127 |
| Color | Clear |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 36foot |
| Material | Rubber, Silicone |
| Mount | Adhesive |
| Package Quantity | 3 |
| Packaging | Roll |
| Thickness | 0.51mm |
| Weight | 127g |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-608036-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.