
TE Connectivity 1-608036-3 technical specifications.
| Color | Red |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 15foot |
| Max Operating Temperature | 392°C |
| Min Operating Temperature | -76°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| Thickness | 0.51mm |
| Weight | 54.4g |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-608036-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
