
TE Connectivity 1-608687-9 technical specifications.
| Approvals | UL |
| Body Material | Nylon |
| Bundle Diameter | 2inch |
| Color | Natural |
| Depth | 4.32mm |
| ELV | Compliant |
| Height | 4.17mm |
| Lead Free | Not Applicable |
| Length | 202mm |
| Material | Nylon |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Series | AMP-TY |
| Thickness | 1.14mm |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-608687-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.