TE Connectivity 1-608694-0 technical specifications.
| Approvals | UL |
| Body Material | Nylon |
| Bundle Diameter | 1.75inch |
| Color | Black |
| Depth | 4.78mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 215mm |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bag |
| Series | AMP-TY |
| Thickness | 0.049inch |
| Width | 4.78mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-608694-0 to view detailed technical specifications.
No datasheet is available for this part.