Two-position, straight, female wire housing for cable mounting, featuring a natural polyamide construction with a 4.6mm pitch. This connector offers mating alignment and retention, operating within a temperature range of -25°C to 105°C. It is UL94 V-0 rated for flammability and is RoHS compliant, packaged in a box of 5500 units.
TE Connectivity 1-626065-2 technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Insulation | Non-Insulated |
| Insulation Material | Polyamide |
| Length | 25.4mm |
| Material | Polyamide, Nylon, PA66 |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 5500 |
| Packaging | Box |
| Pitch | 4.6mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Fastin-Faston |
| Termination | Quick Connect |
| Width | 11.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-626065-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.